Basetech BT-2250321 DIN Rail PSU 24V 2.5A 60W Short Circuit Protection

MPN
BT-2250321
Brand
Basetech
EAN-13
4064161040097
Order Code
08-5398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

The Basetech PSDD-60-24-2 is a rail mounted PSU suitable for industrial applications, providing 24 V and 2.5 A with a power rating of 60 W. It features two outputs, making it versatile for various setups requiring stable power distribution. This DIN rail power supply unit is ideal for use in control panels and automation systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 2.5A
Number of Outputs 2
Power Rating 60W
Dim (L x W x H) 58 x 52 x 90 mm
Efficiency 90%
Height 90mm
Input Voltage 100-240 V/50-60 Hz 1.5 A
Inputs 1.5A
Length 58mm
Max. output current 2.5A
Maximum Input Volage 240V AC
Maximum Operating Temperature 50°C
Minimum Input Volage 100V AC
Misc Attribute 1 Din Rail PSUs
Misc Attribute 2 PSDD-60-24-2
Operating temperature (min.) -20°C
Plastic free packaging Plastic-free packaging
Weight 190g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot