Basetech 1599710 Micrometer 75-100 mm Range 0.01 mm DIN 863-1

MPN
1599710
Brand
Basetech
EAN-13
4016139328010
Order Code
08-5346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.06 £27.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Basetech micrometer, model 1599710, features a fine adjustment screw for precise measurements up to 100 mm, with a reading accuracy of 0.01 mm. Manufactured according to DIN 863-1 standards, it is ideal for applications requiring detailed measurement of small components. Businesses in the engineering and manufacturing sectors frequently utilise this precise instrument.
Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 100 mm (max)
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 863-1
Length 205mm
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot