Basetech Measurement Tools Micrometer 627029

Basetech Brand: Basetech
The Basetech micrometers in this group are precision measuring tools designed to provide accurate measurements with a reading increment of 0.01 mm, conforming to the DIN 863-1 standard.
Description Image Product Buy Pricing (Ex VAT) Maximum Measurement Length Weight Type Accuracy Imperial or Metric Calibrated to DIN Standard
Basetech 1599709 Micrometer 50-75mm Reading 0.01mm DIN 863-1
Basetech 1599709 Micrometer 50-75mm Reading 0.01mm DIN 863-1
Order code: 08-5345
MPN: 1599709
1+ £25.14
Price per unit Ex VAT
75 mm (max) 180mm 0.27kg Micrometer 0.01mm Metric Manufacturer's standards (no certificate) DIN 863-1
Basetech 1599710 Micrometer 75-100 mm Range 0.01 mm DIN 863-1
Basetech 1599710 Micrometer 75-100 mm Range 0.01 mm DIN 863-1
Standard range
Order code: 08-5346
MPN: 1599710

Despatched within 4 working days - 12 in stock
1+ £27.25
Price per unit Ex VAT
100 mm (max) 205mm 0.32kg Micrometer 0.01mm Metric Manufacturer's standards (no certificate) DIN 863-1

Trustpilot