Draper Expert 46607 4 Piece Metric External Micrometer Set

MPN
46607
EAN-13
5010559466078
Order Code
91-4324
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Expert Quality, with enamelled frames, heat plates, satin chrome thimble and sleeve. Graduations 0.01mm. Carbide tipped anvils, lock and ratchet stop. Supplied in plastic storage case and display packed.


  • Contents: one each of range; 0-25; 25-50; 50-75 and 75-100mm
Type External micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 0 to 100mm
Analogue/Digital Analogue

Reviews

Be the first to submit a review

Trustpilot