Basetech 1599709 Micrometer 50-75mm Reading 0.01mm DIN 863-1

MPN
1599709
Brand
Basetech
EAN-13
4016139328003
Order Code
08-5345
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Basetech 1599709 micrometer features a fine adjustment screw and measures up to 75 mm with a reading accuracy of 0.01 mm, complying with DIN 863-1 standards. This precision tool is ideal for detailed engineering and machining applications. Its robust build ensures reliable measurements within the 50 to 75 mm range.
Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 75 mm (max)
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 863-1
Length 180mm
Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot