Barthelme 59091226 Superbright BA9s LED Lamp 12V AC/DC Warm White |
51-0934
|
|
Despatched within 4 working days - 55 in stock
|
3+ £1.80
Price per unit Ex VAT
|
Bulb |
Warm white |
|
No |
|
BA9s |
|
12V |
|
(Ø x L) 9 x 28mm |
|
|
|
|
|
Barthelme 52190111 Rotating 15x LED Assembly Red 12V BA15d |
57-6931
|
|
Despatched within 4 working days - 14 in stock
|
1+ £13.48
| 1+ |
£13.48 |
| 10+ |
£12.24 |
| 50+ |
£12.12 |
Price per unit Ex VAT
|
Bulb |
Red |
|
No |
|
BA15d |
|
12V |
|
|
50°C |
|
-40°C |
|
|
Barthelme 52192415 Rotating 15x LED Assembly White 240V AC BA15d |
57-6945
|
|
Despatched within 4 working days - 32 in stock
|
1+ £21.25
Price per unit Ex VAT
|
Bulb |
White |
|
No |
|
BA15d |
|
240V |
|
|
50°C |
|
-40°C |
|
|
Barthelme 59101226 LED Filament Lamp Warm White Base E10 12V |
57-8431
|
|
Despatched within 4 working days - 195 in stock
|
3+ £2.25
Price per unit Ex VAT
|
Bulb |
Warm white |
|
No |
|
MES (E10) |
|
12V |
|
|
|
|
|
|
|
Barthelme 62389961 GARgano Cover 30° Clear |
57-8617
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.30
Price per unit Ex VAT
|
Hardware |
|
Transparent |
|
n.a |
|
1000 x 19.8 x 11mm |
|
1m |
|
|
pvc |
|
19.8mm |
|
Barthelme 70112312 LED Lamp T5.5K Base White 24V AC/DC 2.1lm |
58-2680
|
|
Despatched within 4 working days - 388 in stock
|
3+ £2.45
Price per unit Ex VAT
|
LED indicator light |
White |
|
No |
|
T5.5K |
|
24V |
|
6 x 22mm |
|
|
|
|
|
Barthelme 70112382 LED T5.5 60° Wedge White 24-28V 6 x 28mm |
58-2694
|
|
Despatched within 4 working days - 574 in stock
|
10+ £1.90
Price per unit Ex VAT
|
Bulb |
White |
|
No |
|
T5.5 |
|
24V |
|
5.5 x 28mm |
|
|
|
|
|
Barthelme 70113198 LED E10 120° 2-Chip White 24-28V 9.3 x 31mm |
58-2790
|
|
|
2+ £2.09
Price per unit Ex VAT
|
Bulb |
White |
|
No |
|
MES (E10) |
|
28V |
|
(Ø x L) 10 x 23mm |
|
|
|
|
21mA |