Barthelme 70112382 LED T5.5 60° Wedge White 24-28V 6 x 28mm

Image Representative of Range

Barthelme 70112382 LED T5.5 60° Wedge White 24-28V 6 x 28mm

MPN
70112382
Brand
Barthelme
EAN-13
2050001160331
Order Code
58-2694
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 574 in stock


  • Base: T5.5
  • Colour: White
  • Dimensions, length: 28mm
  • Dimensions, Ø: 5.5mm
  • Light bulb component type (category): LED bulb
  • Luminous flux (phi): 2.1 lm
  • Operating current: 17 mA
  • Operating voltage (num.): 24 Vdc, 24 Vac
  • Radiation angle: 60 °
Type Bulb
Colour White
Dimmable No
Base T5.5
Operating Voltage 24V
Dimensions 5.5 x 28mm

Reviews

Be the first to submit a review

Trustpilot