Barthelme 52190111 Rotating 15x LED Assembly Red 12V BA15d

MPN
52190111
Brand
Barthelme
EAN-13
2050001294180
Order Code
57-6931
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.48
10+ £12.24
50+ £12.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock


  • Base: BA15d
  • Colour: Red
  • Dimensions, Ø: 20mm
  • Light bulb component type (category): LED bulb
  • Luminous flux (phi): 20 lm
  • Max. temperature: 50°C
  • Min. temperature: -40°C
  • Operating current: 75 mA
  • Operating voltage (num.): 12 Vdc, 12 Vac
  • Radiation angle: 360 °
Type Bulb
Colour Red
Dimmable No
Base BA15d
Operating Voltage 12V
Maximum Temperature 50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot