Barthelme 70112312 LED Lamp T5.5K Base White 24V AC/DC 2.1lm

Image Representative of Range

Barthelme 70112312 LED Lamp T5.5K Base White 24V AC/DC 2.1lm

MPN
70112312
Brand
Barthelme
EAN-13
2050001160195
Order Code
58-2680
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

A white 24V AC/DC miniature LED lamp with a T5.5K base.
  • Dimensions 6 x 22mm
  • Robust and shock-resistant
  • Life 30,000 hours
  • Radiation angle 60°
Type LED indicator light
Colour White
Dimmable No
Base T5.5K
Operating Voltage 24V
Dimensions 6 x 22mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot