Barthelme 59091226 Superbright BA9s LED Lamp 12V AC/DC Warm White

Image Representative of Range

Barthelme 59091226 Superbright BA9s LED Lamp 12V AC/DC Warm White

MPN
59091226
Brand
Barthelme
EAN-13
2050001259080
Order Code
51-0934
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

A warm white 12V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Type Bulb
Colour Warm white
Dimmable No
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 9 x 28mm

Reviews

Be the first to submit a review

Trustpilot