Barthelme 59101226 LED Filament Lamp Warm White Base E10 12V

Image Representative of Range

Barthelme 59101226 LED Filament Lamp Warm White Base E10 12V

MPN
59101226
Brand
Barthelme
EAN-13
2050001259103
Order Code
57-8431
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

Robust and shock resistant. Through the internal bridge rectifier, direct DC- or AC operation is possible.
Energy-saving alternative to the light bulb.


  • Durable
  • Energy-saving
Type Bulb
Colour Warm white
Dimmable No
Base MES (E10)
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot