Barthelme 62389961 GARgano Cover 30° Clear

MPN
62389961
Brand
Barthelme
EAN-13
2050001392121
Order Code
57-8617
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock


  • Accessory type (optoelectronics0: Cover
  • Colour: Clear
  • Dimensions, height: 11mm
  • Dimensions, length: 1000mm
  • Dimensions, width: 19.8mm
  • Material (LoV): PVC
Type Hardware
Housing colour Transparent
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 19.8 x 11mm
Length 1m
Material cover pvc
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot