Bahco SB8150QR Ratchet 1/2" 250mm Forward/Reverse Single Piece

MPN
SB8150QR
Brand
Bahco
EAN-13
7314150548095
Order Code
01-4522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco SB8150QR is a forward/reverse ratchet, measuring 250 mm in length, ideal for versatile fastening tasks. Featuring a 1/2" drive size, it allows efficient use with various socket sizes. This ratchet is typically used in automotive repairs and general maintenance jobs.
Type Forward/reverse ratchet
Length 250mm
Downforce 1/2"
Material Steel
Number of Teeth 60
Weight 575g

Reviews

Be the first to submit a review

Trustpilot