Bahco S4RM/4T S4RM Series Reversible Ratchet Spanner Set, 4 Piece

MPN
S4RM/4T
Brand
Bahco
EAN-13
7314150179916
Order Code
95-2044
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £167.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco S4RM ratcheting spanners are made from top-quality forged steel, nickel and chrome plated in a matt finish for a smooth and secure grip.

Easy to use, these spanners simply grip the nut or bolt being removed or tightened, the ratcheting spanner heads are sized either side of each spanner for the desired size of nut or bolt, just push the direction lever to remove or tighten the nut or bolt with a ratchet action.

They are an ideal option for motor mechanics, as these spanners cover 2 sizes at each end and can be used in awkward places and minimal movement is required to use them.

This Bahco Reversible Ratchet Spanner Set comprises of 4 spanners covering 16 sizes. Supplied in a fabric carry case with belt loop for easy transportation and storage.

Sizes: 8 x 9 x 10 x 11mm, 12 x 13 x 14 x 15mm, 16 x 17 x 18 x 19mm and 21 x 22 x 24 x 27mm.


Type Spanner
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot