Bahco BE-8865 ERGO Slotted Screwdriver 3-Component Grip ISO 2380

MPN
BE-8865
Brand
Bahco
EAN-13
7314150010851
Order Code
01-4451
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bahco BE-8865 is a slotted screwdriver featuring a flat blade. It is typically used for tasks requiring precision in tightening or loosening slotted screws. As a product of Bahco, it ensures durability and reliability in professional or domestic applications.
Length 336mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1.6mm
Dim (L x W) 336 mm x 120 mm
Handle Length 165mm
Handle Ø 36mm
Product Type Screwdriver
Spanner size 14mm
Weight 0.21kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot