Bahco BE-8610S ERGO Phillips Screwdriver PH 1 Insulated 1000V Certified

MPN
BE-8610S
Brand
Bahco
EAN-13
7314150033133
Order Code
01-4432
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bahco BE-8610S Phillips screwdriver PH 1 is a precision tool designed for use with Phillips screws. Manufactured by Bahco, it features an ergonomically designed handle for comfortable grip and control. This screwdriver is ideal for professional and DIY applications where precise screw driving is required.
Length 202mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Dim (L x W) 202 mm x 87 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Size PH 1
Weight 0.06kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot