Bahco BE-8050S ERGO Slotted Screwdriver Insulated up to 1000V 3-Component Grip

MPN
BE-8050S
Brand
Bahco
EAN-13
7314150033096
Order Code
01-4408
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bahco BE-8050S Slotted screwdriver, manufactured by Bahco, features a precise flat blade for optimal screwdriving. It is designed for durability and efficiency in various slotted screw applications. This high-quality tool is ideal for professional and DIY use alike.
Length 247mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Blade Thickness 1.0mm
Dim (L x W) 247 mm x 87 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Weight 0.06kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot