Bahco B143.050.100 BAHCOFIT Screwdriver Hex Ball End 5.0 x 100mm

MPN
B143.050.100
Brand
Bahco
EAN-13
7314150278541
Order Code
95-1554
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bahco BAHCOFIT Hex Ball End screwdrivers are suitable for hexagonal head screws. They are ball ended to allow easy insertion in to the screw head from a range of angles. This is more efficient and time saving compared to a standard hex tip.

The screwdrivers have 2-component handles with vertical grooves for comfortable grip and maximum force transmission. Their blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip size: 5.0mm.
Blade length: 100mm.
Total length: 195mm.


Length 100mm
ESD Safe No
Tip Type Ball End Hex
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot