BAHCOFIT Screwdriver Hex Ball End 2.5 x 100mm

Bahco Brand: Bahco

The Bahco BAHCOFIT Hex Ball End screwdrivers are suitable for hexagonal head screws. They are ball ended to allow easy insertion in to the screw head from a range of angles. This is more efficient and time saving compared to a standard hex tip.

The screwdrivers have 2-component handles with vertical grooves for comfortable grip and maximum force transmission. Their blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip size: 2.5mm.
Blade length: 100mm.
Total length: 195mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Bahco B143.025.100 BAHCOFIT Screwdriver Hex Ball End 2.5 x 100mm
Bahco B143.025.100 BAHCOFIT Screwdriver Hex Ball End 2.5 x 100mm
Standard range
Order code: 95-1551
MPN: B143.025.100

Despatched within 4 working days - 5 in stock
1+ £3.86
Price per unit Ex VAT
100mm 2.5mm No Ball End Hex No No No Screwdriver
Bahco B143.030.100 BAHCOFIT Screwdriver Hex Ball End 3.0 x 100mm
Bahco B143.030.100 BAHCOFIT Screwdriver Hex Ball End 3.0 x 100mm
Standard range
Order code: 95-1552
MPN: B143.030.100

Despatched within 4 working days - 5 in stock
1+ £4.66
Price per unit Ex VAT
100mm 3mm No Ball End Hex No No No Screwdriver
Bahco B143.040.100 BAHCOFIT Screwdriver Hex Ball End 4.0 x 100mm
Bahco B143.040.100 BAHCOFIT Screwdriver Hex Ball End 4.0 x 100mm
Standard range
Order code: 95-1553
MPN: B143.040.100

Despatched within 4 working days - 5 in stock
1+ £6.43
Price per unit Ex VAT
100mm 4mm No Ball End Hex No No No Screwdriver
Bahco B143.050.100 BAHCOFIT Screwdriver Hex Ball End 5.0 x 100mm
Bahco B143.050.100 BAHCOFIT Screwdriver Hex Ball End 5.0 x 100mm
Standard range
Order code: 95-1554
MPN: B143.050.100

Despatched within 4 working days - 20 in stock
1+ £7.97
Price per unit Ex VAT
100mm 5mm No Ball End Hex No No No Screwdriver
Bahco B143.060.125 BAHCOFIT Screwdriver Hex Ball End 6.0 x 125mm
Bahco B143.060.125 BAHCOFIT Screwdriver Hex Ball End 6.0 x 125mm
Standard range
Order code: 95-1555
MPN: B143.060.125

Despatched within 4 working days - 5 in stock
1+ £5.83
Price per unit Ex VAT
125mm 6mm No Ball End Hex No No No Screwdriver

Trustpilot