Bahco APB360 Multi-Position Crowbar with V-Claw Head 360mm

MPN
APB360
Brand
Bahco
EAN-13
7314150389186
Order Code
95-1899
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco Multi-Position Crowbar has a V-claw shaped head with 11 positions. It's easy to adjust the head thanks to the push button facility. Ideal for positioning doors and windows, pulling nails, removing plinths etc.

Specification:

Max. Force: 240kg

1 x Bahco Multi-Position Crowbar with V-Claw Head 360mm


Type Pry & Wrecking Bars
Overall Length 360mm

Reviews

Be the first to submit a review

Trustpilot