Siegen S0557 Prybar Set with Hammer Cap 4pc

MPN
S0557
Brand
Siegen Tools
EAN-13
5054630235351
Order Code
89-4410
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, heat treated, steel shafts for added strength. Fitted with comfortable soft grip handle and hammer cap.
  • Drop-forged, heat treated, steel shafts for added strength.
  • Fitted with comfortable soft grip handle and hammer cap.
  • Sizes: 200, 300, 440, 600mm.
  • Lifetime guarantee*.
  • Model No. S0557
Type Pry & Wrecking Bars
Overall Length Various
Contents Pry Bar; 200, 300, 440, 600mm
Lifetime Warranty Yes
Material Heat-treated steel
Nett Weight 1.56kg

Reviews

Be the first to submit a review

Trustpilot