Multi-Position Crowbar with V-Claw Head 260mm

Bahco Brand: Bahco

The Bahco Multi-Position Crowbar has a V-claw shaped head with 11 positions. It's easy to adjust the head thanks to the push button facility. Ideal for positioning doors and windows, pulling nails, removing plinths etc.

Specification:

Max. Force: 240kg

1 x Bahco Multi-Position Crowbar with V-Claw Head 260mm

Description Image Product Buy Pricing (Ex VAT) Overall Length Type
Bahco APB260 Multi-Position Crowbar with V-Claw Head 260mm
Bahco APB260 Multi-Position Crowbar with V-Claw Head 260mm
Extended range
Order code: 95-1898
MPN: APB260

Available to back orderPlease contact us for lead time
1+ £53.72
Price per unit Ex VAT
Pry & Wrecking Bars
Bahco APB360 Multi-Position Crowbar with V-Claw Head 360mm
Bahco APB360 Multi-Position Crowbar with V-Claw Head 360mm
Standard range
Order code: 95-1899
MPN: APB360

Despatched within 4 working days - 4 in stock
1+ £50.69
Price per unit Ex VAT
360mm Pry & Wrecking Bars

Trustpilot