Sealey AK9112 Wrecking Bar Set 5pc

MPN
AK9112
Brand
Sealey
EAN-13
5024209901246
Order Code
89-5090
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality flat and hex steel bars with chisel, swan neck, pointed and cranked ends. Ideal for all forms of force work, including opening packing cases, removing nails and aligning heavy equipment.
  • High quality flat and hex steel bars.
  • Chisel, swan neck, pointed and cranked ends.
  • Ideal for all forms of force work, including opening packing cases, removing nails and aligning heavy equipment.
  • Contents: Pry Bars; 175, 300, 380, 455, 610mm.
  • Lifetime guarantee*.
  • Model No. AK9112

Model NoAK9112
Contents:Pry bar; 175, 300, 380, 455, 610mm
Nett Weight:2.99Kg

Type Pry & Wrecking Bars
Overall Length Various
Contents Pry Bar; 175, 300, 380, 455, 610mm
Lifetime Warranty Yes
Nett Weight 2.99kg
Shaft shape Various

Reviews

Be the first to submit a review

Trustpilot