Bahco 9072C Chrome ERGO™ Adjustable Wrench 250mm (10in)

MPN
9072 C
Brand
Bahco
EAN-13
7314150055616
Order Code
95-1511
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco 90 Series Chrome Plated ERGO™ Adjustable Wrenches with a comfortable, thermoplastic handle and larger grip width and tapered jaws with a measurement scale on the fixed jaw.

They have a 16º head angle with no protruding shank when fully open and a strong I section handle with a spring loaded square section, and a knurled adjusting nut.

Overall Length: 250mm (10 in).
Jaw Capacity: 31mm.
Weight: 425g.

Chrome plated finish.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot