9070C Chrome ERGO™ Adjustable Wrench 150mm (6in)

Bahco Brand: Bahco

Bahco 90 Series Chrome Plated ERGO™ Adjustable Wrenches with a comfortable, thermoplastic handle and larger grip width and tapered jaws with a measurement scale on the fixed jaw.

They have a 16º head angle with no protruding shank when fully open and a strong I section handle with a spring loaded square section, and a knurled adjusting nut.

Overall Length: 150mm (6 in).
Jaw Capacity:20mm.
Weight: 139g.

Chrome Plated Finish

Description Image Product Buy Pricing (Ex VAT) Type
Bahco 9070C Chrome ERGO™ Adjustable Wrench 150mm (6in)
Bahco 9070C Chrome ERGO™ Adjustable Wrench 150mm (6in)
Standard range
Order code: 95-1509
MPN: 9070C

Despatched within 4 working days - 5 in stock
1+ £29.96
Price per unit Ex VAT
Wrench
Bahco 9071C Chrome ERGO™ Adjustable Wrench 200mm (8in)
Bahco 9071C Chrome ERGO™ Adjustable Wrench 200mm (8in)
Standard range
Order code: 95-1510
MPN: 9071C

Despatched within 4 working days - 2 in stock
1+ £32.12
Price per unit Ex VAT
Wrench
Bahco 9072C Chrome ERGO™ Adjustable Wrench 250mm (10in)
Bahco 9072C Chrome ERGO™ Adjustable Wrench 250mm (10in)
Standard range
Order code: 95-1511
MPN: 9072 C

Despatched within 4 working days - 5 in stock
1+ £41.32
Price per unit Ex VAT
Wrench

Trustpilot