Bahco 9070C Chrome ERGO™ Adjustable Wrench 150mm (6in)

MPN
9070C
Brand
Bahco
EAN-13
7314150100187
Order Code
95-1509
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco 90 Series Chrome Plated ERGO™ Adjustable Wrenches with a comfortable, thermoplastic handle and larger grip width and tapered jaws with a measurement scale on the fixed jaw.

They have a 16º head angle with no protruding shank when fully open and a strong I section handle with a spring loaded square section, and a knurled adjusting nut.

Overall Length: 150mm (6 in).
Jaw Capacity:20mm.
Weight: 139g.

Chrome Plated Finish


Type Wrench

Reviews

Be the first to submit a review

Trustpilot