Bahco 9029T ERGO™ Slim Jaw Adjustable Wrench 150mm (6in)

MPN
9029-T
Brand
Bahco
EAN-13
7314150189076
Order Code
95-1718
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Bahco 90 Series Black Phosphated Finish ERGO™ Slim Jaw Adjustable Wrenches feature an extra wide jaw opening with a metric measurement scale and narrow jaw allowing access to otherwise inaccessible gripping applications.

Precision-hardened and anti-corrosion treated with a phosphated finish and a comfortable warm thermoplastic slip-free handle. Has 40% wider opening compared to a standard adjustable wrench of equivalent size, and 45% thinner jaws, compared to a standard adjustable wrench of equivalent size.

Length 150mm (6 in)
Maximum opening capacity: 32mm (1 1/4 in)


Type Wrench

Reviews

Be the first to submit a review

Trustpilot