9029T ERGO™ Slim Jaw Adjustable Wrench 150mm (6in)

Bahco Brand: Bahco

The Bahco 90 Series Black Phosphated Finish ERGO™ Slim Jaw Adjustable Wrenches feature an extra wide jaw opening with a metric measurement scale and narrow jaw allowing access to otherwise inaccessible gripping applications.

Precision-hardened and anti-corrosion treated with a phosphated finish and a comfortable warm thermoplastic slip-free handle. Has 40% wider opening compared to a standard adjustable wrench of equivalent size, and 45% thinner jaws, compared to a standard adjustable wrench of equivalent size.

Length 150mm (6 in)
Maximum opening capacity: 32mm (1 1/4 in)

Description Image Product Buy Pricing (Ex VAT) Type
Bahco 9029T ERGO™ Slim Jaw Adjustable Wrench 150mm (6in)
Bahco 9029T ERGO™ Slim Jaw Adjustable Wrench 150mm (6in)
Extended range
Order code: 95-1718
MPN: 9029-T

Available to back orderBack-order availability date - 15/11/2026
1+ £26.23
Price per unit Ex VAT
Wrench
Bahco 9031T ERGO™ Slim Jaw Adjustable Wrench 200mm (8in)
Bahco 9031T ERGO™ Slim Jaw Adjustable Wrench 200mm (8in)
Extended range
Order code: 95-1719
MPN: 9031-T

Available to back orderBack-order availability date - 15/11/2026
1+ £30.31
Price per unit Ex VAT
Wrench

Trustpilot