Bahco 59/S54BC Colour Coded Bit Set, 54 Piece

MPN
59/S54BC
Brand
Bahco
EAN-13
7314150337613
Order Code
95-1349
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

The Bahco 59/S54BC Colour Coded Bit Set contains a wide selection of bits suitable for universal use. Each bit is made from high-performance alloy steel. Supplied in a durable carry case.

Contains:

8 x 25mm Phillips Bits: PH1, PH2(x4), PH3 and PH2G(x2)
6 x 25mm Pozidriv Bits: PZ1, PZ2(x4) and PZ3
2 x 25mm Slotted Bits: 4.5 and 5.5mm
16 x 25mm TORX® Bits: TX10(x2), TX15(x2), TX20(x4), TX25(x2), TX27, TX30(x4) and TX40
5 x 25mm TORX® Tamper-proof Bits: TTX10, TTX15, TTX20, TTX25 and TTX30
5 x 25mm Hexagon Bits: 3, 4, 5, 6 and 8mm
2 x 25mm Robertson Bits: #1 and #2
2 x 125mm Phillips Bits: PH1 and PH2
2 x 125mm Pozidriv Bits: PZ1 and PZ2
3 x 150mm TORX® Bits: TX20, TX25 and TX30
1 x Magnetic Universal Bit Holder
1 x Magnetic Quick-Release Bit Holder
1 x Socket Adaptor 1/4in


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot