Bahco 466-1800 Box Spirit Level 180cm

MPN
466-1800
Brand
Bahco
EAN-13
7314150128341
Order Code
95-1316
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 03/11/2026

The Bahco 466 series levels have a unique design on the radius, end caps, fastening pins and convex radius. They have two vertical (plumb) vials and one horizontal vial, with an accuracy of 0.5 mm /m. The thick 1.7mm profile construction will not twist and it has a V groove at the bottom making these levels ideal for use on pipes.

Machined surface on top and bottom.
Anti-shock rubber end caps.
Laser edged centre zero measuring scale along the edge.
Anodised finish.
2 hand holes. (only 1 on 400mm).

Length 1800mm


Type Spirit Level
Length 1800mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot