Bahco 2700-24-XT-HP Superior Handsaw 600mm (24in) 7 TPI

MPN
2700-24-XT7-HP
Brand
Bahco
EAN-13
7311518191665
Order Code
95-1187
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Length:

    550mm 600mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Bahco XT-HP Handsaw has a very fast cutting performance when cutting coarse or thick materials, and is developed according to the scientific ERGO™ process.

Incorporating the XT toothing, with hardpoint teeth and black friction reducing blade coating.

Available in: 550mm (22in) and 600mm (24in) lengths.

Length: 24in.
Toothing: XT universal.
7 TPI.


Type Saw
Length 600mm

Reviews

Be the first to submit a review

Trustpilot