Bahco 1950MZ-3/8 Crowfoot Wrench 1pc 29mm Metric Spanner Size

MPN
1950MZ-3/8
Brand
Bahco
EAN-13
7314150130207
Order Code
01-3997
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bahco 1950MZ-3/8 Crowfoot wrench is a single-piece tool with a spanner size of 29 mm, ideal for accessing hard-to-reach fasteners. As a versatile option among adjustable wrenches, it is commonly used in automotive and machinery maintenance. Its compact design makes it perfect for precision work in confined spaces.
Type Crowfoot wrench
Imperial or Metric Metric
Size 29mm
Length 65mm
DIN Standard DIN 3120
Weight 170g

Reviews

Be the first to submit a review

Trustpilot