Bahco 111M/SH5 Chrome Polished Combination Spanner Set, 5 Piece

MPN
111M/SH5
Brand
Bahco
EAN-13
7314150325252
Order Code
95-1684
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Bahco 111M/SH5 is a set of 5 combination wrenches in metric sizes made from a high performance alloy steel in a patented U shape design.

Their U shape shank provides better comfort with the open end angle being 15º with a slimmer head for better accessibility. The 12 point Dynamic-Drive Profile provides longer life for screws and nuts and the ring end angle is 15º for knuckle clearance and better grip. They have bigger and bi-directional size markings for easy identification and have a chrome plated Micro Matt finish which provides a high quality surface.

Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113.

Sizes : 8, 10, 13, 17 and 19mm.


Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot