Bahco 111M-41 Crowfoot Wrench 41mm Single Piece Metric Spanner

MPN
111M-41
Brand
Bahco
EAN-13
7314150135523
Order Code
01-3927
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £60.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 111M-41 Crowfoot wrench is a durable handheld tool designed for accessing hard-to-reach nuts and bolts. With a spanner size of 41 mm, it is suitable for various mechanical and automotive applications where traditional box wrenches or monkey wrenches may be difficult to use. The robust construction and precise fit make it an essential addition to any toolkit, providing versatility and reliability.
Type Crowfoot wrench
Imperial or Metric Metric
Size 41mm
Length 480mm
DIN Standard DIN 3113

Reviews

Be the first to submit a review

Trustpilot