Bahco 111M-34 Crowfoot Wrench 34mm Spanner Metric 1-Piece

MPN
111M-34
Brand
Bahco
EAN-13
7314151828875
Order Code
01-3926
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 111M-34 Crowfoot wrench is a 34 mm spanner designed for use in tight spaces where traditional wrenches cannot reach. This handheld tool is essential for automotive and maintenance work, offering precision and efficiency. Renowned for its durability, the Bahco Crowfoot wrench provides reliable performance for professionals working on complex assemblies.
Type Crowfoot wrench
Imperial or Metric Metric
Size 34mm
Length 350mm
DIN Standard DIN 3113

Reviews

Be the first to submit a review

Trustpilot