Bahco 033.030.100 Tekno+ VDE Screwdriver Slotted Tip 3.0mm x 100mm

MPN
033.030.100
Brand
Bahco
EAN-13
8412814033310
Order Code
95-2248
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Tip Size:

    3mm 4mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco Series 033 Slotted Tip Insulated Screwdriver for voltage work up to 1,000 Volts. The three component handle is made from Thermoplastic Rubber and Rudolit (2) and is double shaped for use with both hands (in large sizes and in proportion to the dimensions of the shank). Its large surface allows optimum comfortable grip and maximum torque.

The hole in the handle allows the insertion of a T bar for added force transmission and for hanging up the tool after use. The Molybdenum-Vanadium shank combines great hardness and toughness. It is fitted with a black tip for added protection, precisely machined.

Bahco Tekno+ VDE Screwdriver.

Slotted Tip 3.0mm x 100mm.


Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved Yes
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot