B-SAFETY Hand Protection Protective glove 624922

B-SAFETY Brand: B-SAFETY
The Classic Line of nitrile gloves by B-Safety includes a variety of sizes and meets EN 388 standards, designed to provide reliable hand protection in various environments.
Description Image Product Buy Pricing (Ex VAT) Size Colour Type Fabric (lining) Material (palm) Protection Class Standards
B-SAFETY HS-101004-10 Classic Line Nitrile Glove Size 10 Palm Coated
B-SAFETY HS-101004-10 Classic Line Nitrile Glove Size 10 Palm Coated
Order code: 08-6701
MPN: HS-101004-10
2+ £3.50
Price per unit Ex VAT
10 Grey, Black Protective glove Cardigan Nitrile CAT II EN 388
B-SAFETY HS-101004-11 Classic Line Nitrile Glove Nylon Size 11 EN 388
B-SAFETY HS-101004-11 Classic Line Nitrile Glove Nylon Size 11 EN 388
Order code: 08-6702
MPN: HS-101004-11
2+ £3.26
Price per unit Ex VAT
11 Grey, Black Protective glove Cardigan Nitrile CAT II EN 388
B-SAFETY HS-101004-6 Classic Line Nitrile Glove Size 6 EN 388 CAT II
B-SAFETY HS-101004-6 Classic Line Nitrile Glove Size 6 EN 388 CAT II
Order code: 08-6703
MPN: HS-101004-6
2+ £3.26
Price per unit Ex VAT
6 Grey, Black Protective glove Cardigan Nitrile CAT II EN 388
B-SAFETY HS-101004-7 Classic Line Nitrile Gloves Size 7 High Sensitivity
B-SAFETY HS-101004-7 Classic Line Nitrile Gloves Size 7 High Sensitivity
Order code: 08-6704
MPN: HS-101004-7
2+ £2.77
Price per unit Ex VAT
7 Grey, Black Protective glove Cardigan Nitrile CAT II EN 388
B-SAFETY HS-101004-8 Classic Line Nitrile Glove Size 8 High Sensitivity
B-SAFETY HS-101004-8 Classic Line Nitrile Glove Size 8 High Sensitivity
Standard range
Order code: 08-6705
MPN: HS-101004-8

Despatched within 4 working days - 2 in stock
2+ £2.77
Price per unit Ex VAT
8 Grey, Black Protective glove Cardigan Nitrile CAT II EN 388
B-SAFETY HS-101004-9 Classic Line Nitrile Glove Size 9 High Sensitivity
B-SAFETY HS-101004-9 Classic Line Nitrile Glove Size 9 High Sensitivity
Order code: 08-6706
MPN: HS-101004-9
2+ £3.47
Price per unit Ex VAT
9 Grey, Black Protective glove Cardigan Nitrile CAT II EN 388

Trustpilot