B-SAFETY HS-101004-9 Classic Line Nitrile Glove Size 9 High Sensitivity

MPN
HS-101004-9
Brand
B-SAFETY
EAN-13
4251138200022
Order Code
08-6706
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


B-SAFETY HS-101004-9 Classic Line Nitril gloves are designed to provide thermal and protective properties, ideal for workplace safety. These size 9 nitrile gloves are certified to EN 388 CAT II standards, ensuring reliable protection for various manual tasks. Perfect for industrial environments, they offer enhanced grip and durability.
Size 9
Colour Grey, Black
Type Protective glove
Fabric (lining) Cardigan
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot