B-SAFETY HS-101004-6 Classic Line Nitrile Glove Size 6 EN 388 CAT II

MPN
HS-101004-6
Brand
B-SAFETY
EAN-13
4251138209377
Order Code
08-6703
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


The B-SAFETY Classic Line Nitril HS-101004-6 is a protective glove designed for workplace safety. It features durable nitrile construction, offering thermal protection and resistance according to EN 388 CAT II standards. Ideal for various industrial applications, this glove ensures reliable hand protection.
Size 6
Colour Grey, Black
Type Protective glove
Fabric (lining) Cardigan
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot