B-SAFETY HS-101004-8 Classic Line Nitrile Glove Size 8 High Sensitivity

MPN
HS-101004-8
Brand
B-SAFETY
EAN-13
4251138201425
Order Code
08-6705
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

B-SAFETY's Classic Line Nitril HS-101004-8 gloves are protective gloves designed for safety at the workplace. These nitrile gloves, size 8, comply with EN 388 CAT II standards for reliable protection against mechanical risks. They are ideal for use in environments requiring durable and thermal protection.
Size 8
Colour Grey, Black
Type Protective glove
Fabric (lining) Cardigan
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot