B-SAFETY HS-101004-11 Classic Line Nitrile Glove Nylon Size 11 EN 388

MPN
HS-101004-11
Brand
B-SAFETY
EAN-13
4251138209384
Order Code
08-6702
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


The B-SAFETY Classic Line Nitril HS-101004-11 are protective gloves designed for workplace safety, featuring robust construction in Size 11. These CAT II gloves provide reliable protection, adhering to EN 388 standards for hand safety. Typically used in industrial and construction settings, they offer excellent thermal and abrasion resistance.
Size 11
Colour Grey, Black
Type Protective glove
Fabric (lining) Cardigan
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot