B-SAFETY HS-101004-10 Classic Line Nitrile Glove Size 10 Palm Coated

MPN
HS-101004-10
Brand
B-SAFETY
EAN-13
4251138201401
Order Code
08-6701
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


The B-SAFETY Classic Line Nitril HS-101004-10 is a protective glove featuring high-grade nitrile material for enhanced durability and thermal protection. This EN 388 CAT II certified glove is suitable for various workplace applications requiring safety and dexterity. Designed for size 10 hands, it provides reliable protection for handling tasks in industrial settings.
Size 10
Colour Grey, Black
Type Protective glove
Fabric (lining) Cardigan
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot