B-SAFETY HS-101004-7 Classic Line Nitrile Gloves Size 7 High Sensitivity

MPN
HS-101004-7
Brand
B-SAFETY
EAN-13
4251138201418
Order Code
08-6704
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


The B-SAFETY Classic Line Nitril HS-101004-7 are protective gloves designed by B-SAFETY to offer thermal protection and durability. Made for workplace environments, these gloves meet EN 388 CAT II standards. They are ideal for tasks requiring tactile sensitivity and wear in various occupational settings.
Size 7
Colour Grey, Black
Type Protective glove
Fabric (lining) Cardigan
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot