Christmas Opening Hours and Delivery Dates here

B + B Thermo-Technik Force Sensors Pressure transducer 616651

B+B Sensors Brand: B+B Sensors
The B+B Thermo-Technik pressure transducers are versatile instruments designed for measuring the pressure of liquids and gases, featuring compatibility with the M12 connection system for broad industrial applications.
Description Image Product Buy Pricing (Ex VAT) Burst load Type Supply Voltage Connector IP Rating Max. operating voltage Min. operating voltage Model
B+B Thermo-Technik 0550 1190-002 Pressure Transducer M12 for Liquids/Gases
B+B Thermo-Technik 0550 1190-002 Pressure Transducer M12 for Liquids/Gases
Extended range
Order code: 01-3210
MPN: 0550 1190-002

2 available to back orderBack-order availability date - 14/01/2026
1+ £85.18
Price per unit Ex VAT
5bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Relative pressure
B+B Thermo-Technik 0550 1190-003 Pressure Transducer M12 Liquid/Gas Use
B+B Thermo-Technik 0550 1190-003 Pressure Transducer M12 Liquid/Gas Use
Extended range
Order code: 01-3211
MPN: 0550 1190-003

2 available to back orderBack-order availability date - 14/01/2026
1+ £85.18
Price per unit Ex VAT
5bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Relative pressure
B+B Thermo-Technik 0550 1190-004 Pressure Transducer M12 4-pin for Liquids/Gases
B+B Thermo-Technik 0550 1190-004 Pressure Transducer M12 4-pin for Liquids/Gases
Extended range
Order code: 01-3212
MPN: 0550 1190-004

2 available to back orderBack-order availability date - 14/01/2026
1+ £85.18
Price per unit Ex VAT
12bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Relative pressure
B+B Thermo-Technik 0550 1190-009 Pressure Transducer Static/Dynamic M12
B+B Thermo-Technik 0550 1190-009 Pressure Transducer Static/Dynamic M12
Extended range
Order code: 01-3217
MPN: 0550 1190-009

1 available to back orderBack-order availability date - 14/01/2026
1+ £85.18
Price per unit Ex VAT
75bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Relative pressure
B+B Thermo-Technik 0550 1190-010 Pressure Transducer M12 4-pin for Liquids/Gases
B+B Thermo-Technik 0550 1190-010 Pressure Transducer M12 4-pin for Liquids/Gases
Extended range
Order code: 01-3218
MPN: 0550 1190-010

2 available to back orderBack-order availability date - 14/01/2026
1+ £85.18
Price per unit Ex VAT
120bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Relative pressure
B+B Thermo-Technik 0550 1190-011 Pressure Transducer M12 Liquid/Gas Use
B+B Thermo-Technik 0550 1190-011 Pressure Transducer M12 Liquid/Gas Use
Extended range
Order code: 01-3219
MPN: 0550 1190-011

1 available to back orderBack-order availability date - 14/01/2026
1+ £85.18
Price per unit Ex VAT
180bar Pressure transducer 12 - 36 V DC M12 (4-pin) IP65 36V DC 12V DC Relative pressure


Trustpilot