B+B Thermo-Technik 0550 1190-010 Pressure Transducer M12 4-pin for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1190-010 Pressure Transducer M12 4-pin for Liquids/Gases

Order Code:

01-3218

Brand: B+B Sensors MPN: 0550 1190-010 EAN-13: 2050010161657
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1190-010 pressure transducer is a compact and robust device with an M12 (4-pin) connector. It is designed to accurately measure air pressure in various industrial settings. Typical applications include HVAC systems, pneumatic controls, and process automation.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 120bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot