B+B Thermo-Technik 0550 1190-012 Pressure Transducer M12 Connection

Image Representative of Range

B+B Thermo-Technik 0550 1190-012 Pressure Transducer M12 Connection

Order Code:

01-3220

Brand: B+B Sensors MPN: 0550 1190-012 EAN-13: 2050010162654
Qty Unit Price (Ex VAT)
1+ £92.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1190-012 pressure transducer is a compact M12 (4-pin) device designed for accurate air pressure measurement. It is typically used in applications requiring precise pressure detection and monitoring. This versatile pressure sensor is suitable for industrial and environmental pressure management systems.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 300bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot