B+B Thermo-Technik 0550 1190-009 Pressure Transducer Static/Dynamic M12

Image Representative of Range

B+B Thermo-Technik 0550 1190-009 Pressure Transducer Static/Dynamic M12

Order Code:

01-3217

Brand: B+B Sensors MPN: 0550 1190-009 EAN-13: 2050010162364
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1190-009 Pressure transducer is a reliable air pressure sensor with an M12 (4-pin) connection. This barosensor is designed for precision in measuring pressure changes and is useful in various industrial applications. Typical uses include monitoring systems and controlling processes that require accurate pressure detection and force measurement.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot