B+B Thermo-Technik 0550 1190-011 Pressure Transducer M12 Liquid/Gas Use

Image Representative of Range

B+B Thermo-Technik 0550 1190-011 Pressure Transducer M12 Liquid/Gas Use

Order Code:

01-3219

Brand: B+B Sensors MPN: 0550 1190-011 EAN-13: 2050010162159
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1190-011 pressure transducer is a reliable pressure sensor designed for accurate force detection. It features an M12 (4-pin) connection, ensuring compatibility with various systems. Typical applications include monitoring air pressure in industrial settings and ensuring efficient force measurement.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot