B+B Thermo-Technik 0550 1190-003 Pressure Transducer M12 Liquid/Gas Use

Image Representative of Range

B+B Thermo-Technik 0550 1190-003 Pressure Transducer M12 Liquid/Gas Use

MPN
0550 1190-003
Brand
B+B Sensors
EAN-13
2050010161893
Order Code
01-3211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik pressure transducer 0550 1190-003 is a reliable barosensor designed to measure air pressure accurately. This M12 (4-pin) connection device is ideal for applications requiring precise force detection, such as HVAC systems and industrial machinery. It is widely used for monitoring and controlling mechanical systems where pressure variations are crucial.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot