ArmyTek Torches & Lanterns Portable mini light 624843

ArmyTek Brand: ArmyTek
ArmyTek produces compact, USB-rechargeable mini LED lights characterised by their portability and varying lumen outputs.
Description Image Product Buy Pricing (Ex VAT) Type Bulb Type Dim Energy efficiency rating Height IP Rating Length Luminous Flux Material Number of bulbs Width
ArmyTek F07001B Crystal Blue Mini LED Light 30/150 lm USB Portable
ArmyTek F07001B Crystal Blue Mini LED Light 30/150 lm USB Portable
Extended range
Order code: 08-4938
MPN: F07001B

Available to back orderBack order, lead time 3 weeks
1+ £31.45
Price per unit Ex VAT
Portable mini light LED (monochrome) (L x W x H) 63 x 43 x 15 mm n.rel. 15mm IP67 63mm 150lm Plastic 2 43mm
ArmyTek F07001G Crystal Mini Light: 150 lumens Micro USB Pocket-Sized
ArmyTek F07001G Crystal Mini Light: 150 lumens Micro USB Pocket-Sized
Extended range
Order code: 08-4939
MPN: F07001G

18 available to back orderBack-order availability date - 02/05/2026
1+ £31.45
Price per unit Ex VAT
Portable mini light LED (monochrome) (L x W x H) 63 x 43 x 15 mm n.rel. 15mm IP67 63mm 150lm Plastic 2 43mm
ArmyTek F07001Y Crystal Yellow Mini Light 150 Lumens USB Rechargeable
ArmyTek F07001Y Crystal Yellow Mini Light 150 Lumens USB Rechargeable
Extended range
Order code: 08-4942
MPN: F07001Y

7 available to back orderBack-order availability date - 02/05/2026
1+ £31.45
Price per unit Ex VAT
Portable mini light LED (monochrome) (L x W x H) 63 x 43 x 15 mm n.rel. 15mm IP67 63mm 150lm Plastic 2 43mm


Trustpilot